The LTC2253CUH#TRPBF is a 12-bit single channel analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a QFN package and is designed for surface mount applications. The device has a maximum power dissipation of 468mW and is RoHS compliant. The LTC2253CUH#TRPBF operates at a sampling rate of 125000000 samples per second and is suitable for single supply type applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2253CUH#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 468mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.