The LTC2253IUH#TRPBF is a 12-bit single channel analog-to-digital converter with a QFN package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 468mW. The device is mounted using surface mount technology and is RoHS compliant. It has a sampling rate of 125 million samples per second and is a single supply type device.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2253IUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2253IUH#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 468mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2253IUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.