14-bit, 105MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features a single supply voltage range of 2.85V to 3.5V and a maximum supply current of 107mA. This surface mount component is housed in a 32-QFN package, operating from 0°C to 70°C. RoHS compliant and lead-free.
Analog Devices LTC2254CUH#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 378mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Current | 107mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2254CUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.