
14-bit, 1-channel analog-to-digital converter (ADC) with a 105 MSPS sampling rate. Features bipolar input polarity, 72.5 dB signal-to-noise ratio, and 5.5 LSB integral nonlinearity. Operates from a 2.85V to 3.4V supply voltage, with a typical 3V operating voltage. Packaged in a QFN EP surface mount configuration, this CMOS component offers 1 LSB differential nonlinearity and a maximum power dissipation of 378mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2254IUH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2254IUH technical specifications.
| Package/Case | QFN EP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | 0.75mm |
| Integral Nonlinearity (INL) | 5.5LSB |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 378mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Polarity | Bipolar |
| Power Dissipation | 378mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 105000KS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| Width | 5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC2254IUH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
