14-bit, 105MS/s Analog-to-Digital Converter (ADC) with a parallel interface. Features a 3V operating supply voltage, 5.5 LSB integral nonlinearity, and a bipolar polarity. This surface mount component is housed in a QFN EP package and operates within a temperature range of -40°C to 85°C. Maximum power dissipation is 378mW, with a maximum supply voltage of 3.4V. RoHS compliant and lead-free.
Analog Devices LTC2254IUH#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 5.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 378mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 378mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Supply Current | 107mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2254IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.