14-bit, 125MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features a 3V operating supply voltage, 5LSB integral nonlinearity, and bipolar polarity. This surface mount component is housed in a QFN EP package, operates from 2.85V to 3.4V, and has a maximum power dissipation of 468mW. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2255CUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2255CUH#PBF technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 468mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 132mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 468mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2255CUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.