IC ADC 14BIT 125MSPS 3V 32-QFN
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2255CUH#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.