14-bit, 125MS/s Analog-to-Digital Converter (ADC) with a parallel interface. Features 5LSB Integral Nonlinearity (INL) and a bipolar input polarity. Operates from a 2.85V to 3.4V supply voltage, with a typical 3V operating voltage and 132mA supply current. Packaged in a 32-QFN surface mount configuration, this RoHS compliant component has a power dissipation of 468mW and an operating temperature range of -40°C to 85°C.
Analog Devices LTC2255IUH#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 468mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Supply Current | 132mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2255IUH#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.