The LTC2256CUJ-12#TRPBF is a 12-bit single-channel analog-to-digital converter with SPI, serial, and parallel interfaces. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 38mW. This surface-mount device is available in a QFN package and is RoHS compliant. The ADC has a sampling rate of 25 million samples per second and is suitable for single-supply operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2256CUJ-12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2256CUJ-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 38mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2256CUJ-12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.