The LTC2256IUJ-14#TRPBF is a 14-bit single channel analog-to-digital converter with a sampling rate of 25 MSPS. It features a QFN package and supports SPI, serial, and parallel interfaces. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 40mW. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Analog Devices LTC2256IUJ-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 40mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 25000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.