The LTC2257CUJ-12#TRPBF is a 12-bit single-channel analog-to-digital converter with SPI, serial, and parallel interfaces. It operates over a temperature range of 0°C to 70°C and dissipates a maximum of 54mW. The device is available in a QFN package and is RoHS compliant. It features a sampling rate of 40 million samples per second and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2257CUJ-12#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2257CUJ-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 54mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2257CUJ-12#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.