The LTC2257IUJ-12#TRPBF is a 12-bit single channel analog-to-digital converter with a maximum sampling rate of 40 MSPS. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 54mW. It supports SPI, serial, and parallel interfaces and is available in a tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2257IUJ-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 54mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 40000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.