
The LTC2258CUJ-12#TRPBF is a 12-bit analog-to-digital converter with a sampling rate of 65 MSPS. It operates from a single 1.8V supply and is available in a QFN-32 package, suitable for surface mount applications. The device is RoHS compliant and has an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2258CUJ-12#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 89mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 170mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
