12-bit, 65 MSPS Analog-to-Digital Converter (ADC) featuring a single-channel, bipolar input. Offers a high sampling rate of 65 MS/s with a 12-bit resolution and 1 LSB Integral Nonlinearity (INL). Operates from a single supply voltage range of 1.7V to 1.9V, with a typical operating voltage of 1.8V. Interface options include SPI, Serial, and Parallel. Packaged in a QFN for surface mounting, with a maximum power dissipation of 170mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2258IUJ-12#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2258IUJ-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 89mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 170mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65MS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2258IUJ-12#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.