
The LTC2258IUJ-14#PBF is a 14-bit analog-to-digital converter with a sampling rate of 65MS/s. It is available in a QFN-32 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LTC2258IUJ-14#PBF has a maximum power dissipation of 90mW and a supply current of 44.7mA when powered from a single supply voltage of 1.7V to 1.9V.
Analog Devices LTC2258IUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Current | 44.7mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2258IUJ-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.