The LTC2258IUJ-14#TRPBF is a 14-bit analog-to-digital converter with a QFN package and a sampling rate of 65MS/s. It operates over a supply voltage range of 1.7V to 1.9V and has a maximum power dissipation of 177mW. The device is RoHS compliant and is available in a tape and reel packaging with 2000 units per package. It is suitable for surface mount applications and has a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2258IUJ-14#TRPBF technical specifications.
| Package/Case | QFN |
| Height | 800um |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 90mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 177mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.