
The LTC2259CUJ-14#TRPBF is a 14-bit single-channel analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a QFN package and is suitable for surface mount applications. The device operates at a maximum power dissipation of 105mW and is RoHS compliant. It features a sampling rate of 80 MSPS and supports SPI, serial, and parallel interfaces.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2259CUJ-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 105mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
