
14-bit, 80MSPS Analog-to-Digital Converter (ADC) with a single-channel, bipolar input. Features SPI, serial, and parallel interfaces, with an integral nonlinearity of 3.5 LSB. Operates from a single 1.7V to 1.9V supply, consuming a maximum of 105mW. Packaged in a 40-QFN surface-mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2259IUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 201mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
