
The LTC2259IUJ-16#TRPBF is a 16-bit single channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 201mW. The device is available in a QFN package, suitable for surface mount applications. It supports SPI, serial, and parallel interfaces and has a sampling rate of 80,000,000 samples per second. The LTC2259IUJ-16#TRPBF is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2259IUJ-16#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 201mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.