12-bit, 105 MSPS Analog-to-Digital Converter (ADC) with a parallel interface. Features 0.3 LSB integral nonlinearity and bipolar polarity. Operates from a single 1.7V to 1.9V supply, with a typical operating voltage of 1.8V. Packaged in a 40-pin QFN for surface mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2260IUJ-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 122mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
