14-bit, single-channel pipelined analog-to-digital converter (ADC) with a 105 MSPS sampling rate. Features a parallel interface and bipolar polarity. Operates from a 1.7V to 1.9V single supply voltage, with a typical operating voltage of 1.8V. Integral nonlinearity is 3.75 LSB. Packaged in a 40-pin QFN for surface mounting. RoHS compliant and lead-free.
Analog Devices LTC2260IUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 3.75LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 125mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 221mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2260IUJ-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.