The LTC2261CUJ-12#PBF is a 12-bit, 1-channel analog-to-digital converter with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a QFN package and is designed for surface mount applications. The device is RoHS compliant and has a maximum power dissipation of 146mW. It operates at a sampling rate of 125000000 samples per second and is suitable for use in single supply applications.
Analog Devices LTC2261CUJ-12#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 146mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2261CUJ-12#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.