
The LTC2261CUJ-12#TRPBF is a 12-bit single-channel analog-to-digital converter with a QFN package and parallel interface. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 146mW. This device is RoHS compliant and available in tape and reel packaging with 2000 units per package. It is suitable for use in surface mount applications and has a sampling rate of 125 million samples per second.
Analog Devices LTC2261CUJ-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 146mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2261CUJ-12#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
