The LTC2261IUJ-12#PBF is a 12-bit single-channel analog-to-digital converter (ADC) with a sampling rate of 125 MSPS. It operates over a supply voltage range of 1.7V to 1.9V and is available in a QFN package. The device is RoHS compliant and suitable for surface mount applications. The LTC2261IUJ-12#PBF is rated for operation over the temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2261IUJ-12#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 146mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
