14-bit, 1-channel pipelined Analog-to-Digital Converter (ADC) with a 125MSPS sampling rate. Features differential input, LVDS and parallel interfaces, and a 1.8V operating supply voltage. Integral Nonlinearity (INL) is 3.75LSB. Packaged in a 40-pin QFN with surface mount capability, operating from -40°C to 85°C. RoHS compliant.
Analog Devices LTC2261IUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3.75LSB |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 246mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2261IUJ-14#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.