The LTC2262CUJ-14#PBF is a single-channel analog-to-digital converter with a resolution of 14 bits and a sampling rate of 150Msps. It operates over a supply voltage range of 1.7 to 1.9V and has a maximum power dissipation of 171mW. The device is packaged in a QFN package and is suitable for surface mount applications. It is RoHS compliant and operates over a temperature range of 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2262CUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 171mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 82.7mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 150000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.