The LTC2262IUJ-14#TRPBF is a 14-bit single-channel analog-to-digital converter with a sampling rate of 150 MSPS. It is available in a QFN package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 171mW. It is designed for surface mount applications and is supplied as a tape and reel package with 2000 units per reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2262IUJ-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 171mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 150000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
