12-bit, 2-channel pipelined analog-to-digital converter (ADC) operating at a 65Msps sampling rate. Features a serial LVDS digital interface and supports both internal and external voltage references. This general-purpose ADC accepts differential voltage input signals across its two input channels. Packaged in a 40-pin QFN EP (Quad Flat No Lead Package, Exposed Pad) with a 6mm x 6mm footprint and 0.75mm height, it is designed for surface mounting. Operating temperature range is 0°C to 70°C.
Analog Devices LTC2265CUJ-12#PBF-ES technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 12bit |
| Sampling Rate | 65Msps |
| Digital Interface Type | Serial LVDS |
| Number of ADCs | 2 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Input Signal Type | Differential |
| Number of Input Channels | 2 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Analog Devices LTC2265CUJ-12#PBF-ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.