The LTC2266CUJ-14#TRPBF is a dual 14-bit analog-to-digital converter with a sampling rate of 8MSPS. It is packaged in a QFN package and designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 257mW. The LTC2266CUJ-14#TRPBF is RoHS compliant and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2266CUJ-14#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2266CUJ-14#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 257mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2266CUJ-14#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
