The LTC2266IUJ-14#PBF is a dual 14-bit analog-to-digital converter with a sampling rate of 8 MSPS. It operates from a single 1.7V to 1.9V supply voltage and dissipates a maximum of 257mW. The device is available in a QFN package and is suitable for surface mount applications. The LTC2266IUJ-14#PBF is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Analog Devices LTC2266IUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 257mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Current | 98mA |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.