The LTC2266IUJ-14#TRPBF is a dual 14-bit analog-to-digital converter with LVDS and serial interfaces. It operates over a temperature range of -40°C to 85°C and dissipates a maximum of 257mW. The device is packaged in a QFN package and is suitable for surface mount applications. The LTC2266IUJ-14#TRPBF is RoHS compliant and suitable for use in a variety of applications requiring high-resolution analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2266IUJ-14#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 2.75LSB |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 257mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 257mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.