The LTC2267IUJ-14#PBF is a dual 14-bit analog-to-digital converter with a sampling rate of 105Msps. It is available in a QFN package and is lead free. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 295mW. It is RoHS compliant and suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2267IUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 295mW |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.