The LTC2268CUJ-14#PBF is a dual 14-bit analog-to-digital converter with a sampling rate of 125MS/s and LVDS interface. It operates over a temperature range of 0°C to 70°C and is supplied with a single 1.8V voltage. The device is packaged in a QFN package and is suitable for surface mount applications. The LTC2268CUJ-14#PBF is RoHS compliant and meets the requirements for bipolar operation.
Sign in to ask questions about the Analog Devices LTC2268CUJ-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2268CUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | LVDS, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 364mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2268CUJ-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
