The LTC2268IUJ-12#TRPBF is a dual 12-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 358mW. This device is available in a QFN package and is suitable for surface mount applications. It is RoHS compliant and features a sampling rate of 125 MSPS. The LTC2268IUJ-12#TRPBF is a single-supply device, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2268IUJ-12#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 358mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.