14-bit, 2-channel dual pipelined analog-to-digital converter (ADC) with a sampling rate of 125MS/s. Features LVDS and SPI serial interfaces, bipolar polarity, and a 1.8V operating supply voltage. Integral nonlinearity is 3.5LSB. Packaged in a 40-pin QFN for surface mounting, with a maximum power dissipation of 364mW. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2268IUJ-14#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2268IUJ-14#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 364mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 364mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Supply Current | 150mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2268IUJ-14#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
