16-bit, 20MSPS Analog-to-Digital Converter (ADC) with a parallel and serial interface. Features a 1.8V operating voltage, 16-bit resolution, and a sampling rate of 20 MSPS. Packaged in a 48-pin QFN for surface mounting, this component operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 184mW. RoHS compliant.
Analog Devices LTC2269CUK#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 184mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2269CUK#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.