
16-bit, 20 MSPS Analog-to-Digital Converter (ADC) with a single channel. Features a parallel and serial interface, operating from a 1.7V to 1.9V supply. This surface-mount component is housed in a QFN package and offers a maximum power dissipation of 184mW. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2269IUK#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2269IUK#PBF technical specifications.
| Package/Case | QFN |
| Interface | Parallel, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 184mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2269IUK#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
