16-bit, 2-channel Analog-to-Digital Converter (ADC) with LVDS and Serial SPI interface. Features 20MS/s sampling rate, 2.6 LSB Integral Nonlinearity (INL), and a wide operating temperature range of 0°C to 70°C. This surface mount component operates from a 1.7V to 1.9V supply voltage, with a typical 1.8V operating voltage. It offers a maximum power dissipation of 270mW and a supply current of 93.3mA.
Analog Devices LTC2271CUKG#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 2.6LSB |
| Interface | LVDS, Serial, SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 270mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Power Dissipation | 270mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 20MS/s |
| Supply Current | 93.3mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2271CUKG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.