The LTC2271IUKG#TRPBF is a dual 16-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package, suitable for surface mount applications. The device is compliant with RoHS regulations and can dissipate a maximum of 270mW. It supports both analog and digital supply types and features LVDS and serial interfaces.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2271IUKG#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 270mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.