The LTC2272CUJ is a 16-bit quad analog-to-digital converter with a maximum operating temperature of 70 degrees Celsius. It has 40 terminals and a commercial temperature grade. The device operates on a 3.3-volt supply voltage and has a maximum analog input voltage of 1.5 volts. It is packaged in a 6mm x 6mm plastic QFN-40 package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2272CUJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.5 |
| Analog Input Voltage-Min | 1 |
| RoHS | No |
| Eccn Code | 3A991.C.4 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.