The LTC2272CUJ#PBF is a 16-bit single channel analog-to-digital converter with a sampling rate of 65MS/s. It is packaged in a QFN package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.12W. The LTC2272CUJ#PBF is RoHS compliant and is available in a rail/tube packaging option with 61 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2272CUJ#PBF technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.12W |
| Mount | Surface Mount |
| Nominal Supply Current | 300mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.