The LTC2272IUJ#PBF is a 16-bit, 1-channel analog-to-digital converter with a sampling rate of 65 million samples per second. It features a differential input type and is packaged in a QFN package. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The LTC2272IUJ#PBF is available in quantities of 61, packaged in rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2272IUJ#PBF technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Inputs | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| RoHS | Compliant |
No datasheet is available for this part.