Analog Devices LTC2272IUJ#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 1.12W |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2272IUJ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.