
The LTC2273CUJ#PBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 8 MSPS. It is packaged in a QFN package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1.22W. The LTC2273CUJ#PBF is RoHS compliant and is available in a rail/Tube packaging with 61 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2273CUJ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2273CUJ#PBF technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.22W |
| Mount | Surface Mount |
| Nominal Supply Current | 233mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2273CUJ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.