
The LTC2273IUJ#TRPBF is a 16-bit analog-to-digital converter with a single supply type and a maximum power dissipation of 1.22W. It operates over a temperature range of -40°C to 85°C and is available in a QFN package. The device is RoHS compliant and is packaged in tape and reel quantities of 2000. It features a sampling rate of 80,000,000 samples per second and is suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2273IUJ#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2273IUJ#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.22W |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 80000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2273IUJ#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
