
The LTC2274IUJ#PBF is a 16-bit analog-to-digital converter with a sampling rate of 105MS/s. It operates over a temperature range of -40°C to 85°C and is supplied from a single voltage source. The device is packaged in a QFN package and is suitable for surface mount applications. The LTC2274IUJ#PBF is compliant with RoHS regulations and is available in quantities of 61 per package.
Sign in to ask questions about the Analog Devices LTC2274IUJ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2274IUJ#PBF technical specifications.
| Package/Case | QFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.49W |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Current | 394mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2274IUJ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
