The LTC2280CUP is a dual 10-bit analog-to-digital converter with a sampling rate of 105MS/s. It features a parallel interface and is packaged in a QFN-64 package. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. It is suitable for use in surface mount applications.
Sign in to ask questions about the Analog Devices LTC2280CUP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2280CUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Inputs | 2 |
| RoHS Compliant | No |
| Sampling Rate | 105000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2280CUP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.