
The LTC2280CUP#PBF is a dual 10-bit analog-to-digital converter with a sampling rate of 105MS/s. It operates from a single 3V supply and has a maximum power dissipation of 630mW. The device is packaged in a QFN-40 package and is suitable for surface mount applications. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2280CUP#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2280CUP#PBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Nominal Supply Current | 180mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 630mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2280CUP#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
