
The LTC2280CUP#TRPBF is a dual 10-bit analog-to-digital converter with a sampling rate of 105MS/s and a 2-element multiplexer. It operates from a single 3V supply and is available in a QFN package. The device is RoHS compliant and has a maximum power dissipation of 630mW. It can operate over a temperature range of 0°C to 70°C. The LTC2280CUP#TRPBF is suitable for high-speed data acquisition applications.
Sign in to ask questions about the Analog Devices LTC2280CUP#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2280CUP#TRPBF technical specifications.
| Package/Case | QFN |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 630mW |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 630mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2280CUP#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
