ADC, Proprietary Method, 10-Bit, 2 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2281CUP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2281CUP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Inputs | 2 |
| RoHS Compliant | No |
| Sampling Rate | 125000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2281CUP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.